T499C336K006ATE1K8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.129
Unit Price: 0,78000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39992 €
Datasheet

Upgrade


KEMET
In Stock: 1.985
Unit Price: 1,28000 €
Datasheet

Similar


KEMET
In Stock: 2.143
Unit Price: 0,78000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 432
Unit Price: 1,42000 €
Datasheet
33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499C336K006ATE1K8

DigiKey Part Number
399-4999-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499C336K006ATE1K8
Description
CAP TANT 33UF 10% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499C336K006ATE1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47278 €236,39 €
Manufacturers Standard Package
Unit Price without VAT:0,47278 €
Unit Price with VAT:0,55315 €