
F970J336MCCHT3 | |
|---|---|
DigiKey Part Number | 478-12039-2-ND - Tape & Reel (TR) 478-12039-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F970J336MCCHT3 |
Description | CAP TANT 33UF 20% 6.3V 2312 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94500 € | 9,45 € |
| 50 | 0,74620 € | 37,31 € |
| 100 | 0,68180 € | 68,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51514 € | 515,14 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

