
T499A225K016ATE6K0 | |
|---|---|
DigiKey Part Number | 399-5027-2-ND - Tape & Reel (TR) 399-5027-1-ND - Cut Tape (CT) 399-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A225K016ATE6K0 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A225K016ATE6K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K006AT | KEMET | 50 | 399-8275-1-ND | 0,46000 € | Similar |
| T491A225M006AT | KEMET | 6.573 | 399-9711-1-ND | 0,38000 € | Similar |
| T499A225K006ATE6K5 | KEMET | 1.391 | 399-4988-1-ND | 0,60000 € | Similar |
| THJA225K016RJN | KYOCERA AVX | 19.995 | 478-THJA225K016RJNCT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,25660 € | 25,66 € |
| 500 | 0,21044 € | 105,22 € |
| 1.000 | 0,19618 € | 196,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18444 € | 368,88 € |
| 4.000 | 0,17478 € | 699,12 € |
| 6.000 | 0,16994 € | 1.019,64 € |
| 10.000 | 0,16458 € | 1.645,80 € |
| 14.000 | 0,16145 € | 2.260,30 € |
| 20.000 | 0,15843 € | 3.168,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |


