
THJA225K016RJN | |
|---|---|
DigiKey Part Number | 478-THJA225K016RJNTR-ND - Tape & Reel (TR) 478-THJA225K016RJNCT-ND - Cut Tape (CT) 478-THJA225K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJA225K016RJN |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,57820 € | 28,91 € |
| 100 | 0,53050 € | 53,05 € |
| 500 | 0,44990 € | 224,95 € |
| 1.000 | 0,42498 € | 424,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40446 € | 808,92 € |
| 4.000 | 0,38756 € | 1.550,24 € |
| 6.000 | 0,37909 € | 2.274,54 € |
| 10.000 | 0,36971 € | 3.697,10 € |
| 14.000 | 0,36422 € | 5.099,08 € |
| 20.000 | 0,35894 € | 7.178,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |

