Upgrade
Similar
Similar
Similar

T495X108K2R5ATE030 | |
|---|---|
DigiKey Part Number | 399-5227-2-ND - Tape & Reel (TR) 399-5227-1-ND - Cut Tape (CT) 399-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X108K2R5ATE030 |
Description | CAP TANT 1000UF 10% 2.5V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X108K2R5ATE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,45826 € | 1.729,13 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,59950 € |




