1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X108K2R5ATE040

DigiKey Part Number
399-4796-2-ND - Tape & Reel (TR)
399-4796-1-ND - Cut Tape (CT)
399-4796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X108K2R5ATE040
Description
CAP TANT 1000UF 10% 2.5V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X108K2R5ATE040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 €6,47 €
104,80700 €48,07 €
504,14320 €207,16 €
1003,93740 €393,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,58938 €1.794,69 €
1.0003,48152 €3.481,52 €
1.5003,42749 €5.141,24 €
2.5003,36758 €8.418,95 €
Manufacturers Standard Package
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,56990 €