Similar
Similar
Similar
Similar
Similar

T491B225K016AT | |
|---|---|
DigiKey Part Number | 399-8305-2-ND - Tape & Reel (TR) 399-8305-1-ND - Cut Tape (CT) 399-8305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K016AT |
Description | CAP TANT 2.2UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,14276 € | 71,38 € |
| 1.000 | 0,13219 € | 132,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12350 € | 247,00 € |
| 4.000 | 0,11635 € | 465,40 € |
| 6.000 | 0,11276 € | 676,56 € |
| 10.000 | 0,10879 € | 1.087,90 € |
| 14.000 | 0,10647 € | 1.490,58 € |
| 20.000 | 0,10424 € | 2.084,80 € |
| 24.000 | 0,10318 € | 2.476,32 € |
| 48.000 | 0,09962 € | 4.781,76 € |
| 50.000 | 0,09943 € | 4.971,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |





