2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225K016RNJ

DigiKey Part Number
478-3879-2-ND - Tape & Reel (TR)
478-3879-1-ND - Cut Tape (CT)
478-3879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB225K016RNJ
Description
CAP TANT 2.2UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB225K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24800 €2,48 €
500,18460 €9,23 €
1000,16520 €16,52 €
5000,13258 €66,29 €
1.0000,12251 €122,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11421 €228,42 €
4.0000,10738 €429,52 €
6.0000,10396 €623,76 €
10.0000,10017 €1.001,70 €
14.0000,09796 €1.371,44 €
20.0000,09583 €1.916,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €