T491B156K010ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.144
Unit Price: 0,46000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 370
Unit Price: 0,77000 €
Datasheet

Similar


KEMET
In Stock: 1.788
Unit Price: 0,59000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,41700 €
Datasheet

Similar


KEMET
In Stock: 4.163
Unit Price: 0,91000 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.081
Unit Price: 0,42000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,23175 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.049
Unit Price: 0,40000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,35069 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,69029 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.886
Unit Price: 0,64000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,12720 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,28545 €
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B156K010ZT

DigiKey Part Number
495-2205-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B156K010ZT
Description
CAP TANT 15UF 10% 10V 1411
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B156K010ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types