


TPSB156K010R0450 | |
|---|---|
DigiKey Part Number | 478-12964-2-ND - Tape & Reel (TR) 478-12964-1-ND - Cut Tape (CT) 478-12964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB156K010R0450 |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 450mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,27630 € | 27,63 € |
| 500 | 0,22730 € | 113,65 € |
| 1.000 | 0,21218 € | 212,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14765 € | 295,30 € |
| 4.000 | 0,13941 € | 557,64 € |
| 6.000 | 0,13529 € | 811,74 € |
| 10.000 | 0,13072 € | 1.307,20 € |
| 14.000 | 0,12805 € | 1.792,70 € |
| 20.000 | 0,12548 € | 2.509,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

