R82EC3680JH70K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22637 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18723 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.415
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 563
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,25178 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,25178 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,25178 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,25178 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,25104 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 4.840
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,23299 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 5.052
Unit Price: 0,78000 €
Datasheet
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3680JH70K

DigiKey Part Number
399-R82EC3680JH70K-ND
Manufacturer
Manufacturer Product Number
R82EC3680JH70K
Description
CAP FILM 0.68UF 10% 100VDC RAD
Customer Reference
Detailed Description
0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3680JH70K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.