
R82EC3680DQ70K | |
|---|---|
DigiKey Part Number | 399-19337-1-ND - Cut Tape (CT) 399-19337-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3680DQ70K |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3680DQ70K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25630 € | 25,63 € |
| 500 | 0,21024 € | 105,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,18685 € | 317,64 € |
| 3.400 | 0,17676 € | 600,98 € |
| 5.100 | 0,17170 € | 875,67 € |
| 8.500 | 0,16610 € | 1.411,85 € |
| 11.900 | 0,16283 € | 1.937,68 € |
| 17.000 | 0,15968 € | 2.714,56 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

