Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC4150CK60J | |
|---|---|
DigiKey Part Number | 399-R82DC4150CK60JTR-ND - Tape & Reel (TR) 399-R82DC4150CK60JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC4150CK60J |
Description | CAP FILM 1.5UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4150CK60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,42360 € | 42,36 € |
| 500 | 0,35574 € | 177,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33476 € | 334,76 € |
| 2.000 | 0,31748 € | 634,96 € |
| 3.000 | 0,30883 € | 926,49 € |
| 5.000 | 0,29924 € | 1.496,20 € |
| 7.000 | 0,29364 € | 2.055,48 € |
| 10.000 | 0,28825 € | 2.882,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |





