
R82DC4150DQ60J | |
|---|---|
DigiKey Part Number | 399-R82DC4150DQ60JCT-ND - Cut Tape (CT) 399-R82DC4150DQ60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC4150DQ60J |
Description | CAP FILM 1.5UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4150DQ60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38100 € | 38,10 € |
| 500 | 0,31838 € | 159,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,29092 € | 407,29 € |
| 2.800 | 0,27643 € | 774,00 € |
| 4.200 | 0,26918 € | 1.130,56 € |
| 7.000 | 0,26113 € | 1.827,91 € |
| 9.800 | 0,25643 € | 2.513,01 € |
| 14.000 | 0,25190 € | 3.526,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

