R66MD2680DQ7AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.490
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,17961 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16584 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16584 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16584 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16433 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16584 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16433 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,16671 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14831 €
Datasheet
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66MD2680DQ7AK

DigiKey Part Number
399-R66MD2680DQ7AKTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R66MD2680DQ7AK
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66MD2680DQ7AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.417" (10.60mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.6000,33736 €539,78 €
Manufacturers Standard Package
Unit Price without VAT:0,33736 €
Unit Price with VAT:0,39471 €