
R66MD2680AA7AK | |
|---|---|
DigiKey Part Number | 399-R66MD2680AA7AK-ND |
Manufacturer | |
Manufacturer Product Number | R66MD2680AA7AK |
Description | CAP FILM 0.068UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD2680AA7AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53600 € | 5,36 € |
| 50 | 0,41620 € | 20,81 € |
| 100 | 0,37940 € | 37,94 € |
| 500 | 0,31696 € | 158,48 € |
| 1.500 | 0,28803 € | 432,05 € |
| 3.000 | 0,27387 € | 821,61 € |
| 6.000 | 0,26221 € | 1.573,26 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |


