Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I2220CKM1K | |
|---|---|
DigiKey Part Number | 399-R413I2220CKM1KTR-ND - Tape & Reel (TR) 399-R413I2220CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413I2220CKM1K |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2220CKM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,23220 € | 23,22 € |
| 500 | 0,18958 € | 94,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17641 € | 176,41 € |
| 2.000 | 0,16556 € | 331,12 € |
| 3.000 | 0,16013 € | 480,39 € |
| 5.000 | 0,15412 € | 770,60 € |
| 7.000 | 0,15060 € | 1.054,20 € |
| 10.000 | 0,14722 € | 1.472,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |










