
R413I2220DQM1K | |
|---|---|
DigiKey Part Number | 399-R413I2220DQM1KCT-ND - Cut Tape (CT) 399-R413I2220DQM1KTB-ND |
Manufacturer | |
Manufacturer Product Number | R413I2220DQM1K |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2220DQM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Strip | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,50900 € | 25,45 € |
| 100 | 0,46580 € | 46,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,38229 € | 259,96 € |
| 1.360 | 0,36160 € | 491,78 € |
| 2.040 | 0,35125 € | 716,55 € |
| 3.400 | 0,33976 € | 1.155,18 € |
| 4.760 | 0,33304 € | 1.585,27 € |
| 6.800 | 0,32658 € | 2.220,74 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

