Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1680ZA00M | |
|---|---|
DigiKey Part Number | 399-R413F1680ZA00M-ND |
Manufacturer | |
Manufacturer Product Number | R413F1680ZA00M |
Description | 6800 P 300V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F16804000M | KEMET | 3 | 399-12668-ND | 0,65000 € | Parametric Equivalent |
| R413F16800000M | KEMET | 490 | 399-R413F16800000M-ND | 0,63000 € | Parametric Equivalent |
| R413F16805000M | KEMET | 0 | 399-R413F16805000M-ND | 0,65000 € | Parametric Equivalent |
| R413F1680CK00M | KEMET | 0 | 399-R413F1680CK00MTR-ND | 0,22728 € | Parametric Equivalent |
| R413F1680DQ00M | KEMET | 0 | 399-R413F1680DQ00MTB-ND | 0,23712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,28918 € | 347,02 € |
| Unit Price without VAT: | 0,28918 € |
|---|---|
| Unit Price with VAT: | 0,33834 € |







