R413F1680JP00M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 490
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22728 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23712 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21049 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20178 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.987
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24650 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20066 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28918 €
Datasheet
New at DigiKey
Image for R413F1680JP00M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1680JP00M

DigiKey Part Number
399-R413F1680JP00M-ND
Manufacturer
Manufacturer Product Number
R413F1680JP00M
Description
6800 P 300V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413F16804000MKEMET3399-12668-ND0,65000 €Parametric Equivalent
R413F16800000MKEMET490399-R413F16800000M-ND0,63000 €Parametric Equivalent
R413F16805000MKEMET0399-R413F16805000M-ND0,65000 €Parametric Equivalent
R413F1680CK00MKEMET0399-R413F1680CK00MTR-ND0,22728 €Parametric Equivalent
R413F1680DQ00MKEMET0399-R413F1680DQ00MTB-ND0,23712 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,25041 €250,41 €
Manufacturers Standard Package
Unit Price without VAT:0,25041 €
Unit Price with VAT:0,29298 €