
M39003/01-2792 | |
|---|---|
DigiKey Part Number | 1001-2101-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2792 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2792 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.351" Dia x 0.922" L (8.92mm x 23.42mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 800mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2313 | Vishay Sprague | 18 | M39003/01-2313-ND | 16,01000 € | Similar |
| M39003/01-7122 | Vishay Sprague | 2 | M39003/01-7122-ND | 32,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,25000 € | 18,25 € |
| 20 | 13,80800 € | 276,16 € |
| 60 | 12,91550 € | 774,93 € |
| 100 | 12,58540 € | 1.258,54 € |
| 500 | 11,80628 € | 5.903,14 € |
| Unit Price without VAT: | 18,25000 € |
|---|---|
| Unit Price with VAT: | 21,35250 € |

