
F863FL225K310ALW0L | |
|---|---|
DigiKey Part Number | 399-14833-ND |
Manufacturer | |
Manufacturer Product Number | F863FL225K310ALW0L |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863FL225K310ALW0L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863FL225K310Z | KEMET | 2.047 | 399-14811-ND | 2,12000 € | Parametric Equivalent |
| F863FL225K310ZV047 | KEMET | 451 | 399-F863FL225K310ZV047-ND | 2,28000 € | Parametric Equivalent |
| R523R422050P0K | KEMET | 848 | 399-R523R422050P0K-ND | 1,95000 € | Parametric Equivalent |
| R533R422050P0K | KEMET | 590 | 399-R533R422050P0K-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42600 € | 14,26 € |
| 50 | 1,16500 € | 58,25 € |
| 288 | 0,98757 € | 284,42 € |
| 576 | 0,93818 € | 540,39 € |
| 1.152 | 0,89752 € | 1.033,94 € |
| 2.592 | 0,85896 € | 2.226,42 € |
| 5.184 | 0,83228 € | 4.314,54 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,43360 € |


