
R523R422050P0K | |
|---|---|
DigiKey Part Number | 399-R523R422050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R523R422050P0K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523R422050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,08240 € | 54,12 € |
| 288 | 0,91451 € | 263,38 € |
| 576 | 0,86776 € | 499,83 € |
| 1.152 | 0,82926 € | 955,31 € |
| 2.592 | 0,79278 € | 2.054,89 € |
| 5.184 | 0,76753 € | 3.978,88 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |

