Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDT107M025S9HAA | |
|---|---|
DigiKey Part Number | 399-20515-2-ND - Tape & Reel (TR) 399-20515-1-ND - Cut Tape (CT) 399-20515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M025S9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M025S9HAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TXV100M6.3X8 | Rubycon | 0 | 1189-2119-1-ND | 0,48000 € | Parametric Equivalent |
| EEE-TQV101XAP | Panasonic Industry | 42.880 | PCE5051CT-ND | 1,04000 € | Parametric Equivalent |
| EMHK350ARA101MF80G | Chemi-Con | 1.917 | 565-EMHK350ARA101MF80GCT-ND | 0,54000 € | Parametric Equivalent |
| EMHL250ARA101MF80G | Chemi-Con | 3.379 | 565-EMHL250ARA101MF80GCT-ND | 0,82000 € | Parametric Equivalent |
| EMHL350ARA101MF80G | Chemi-Con | 4.409 | 565-EMHL350ARA101MF80GCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,14530 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13264 € | 132,64 € |
| 2.000 | 0,12212 € | 244,24 € |
| 3.000 | 0,11680 € | 350,40 € |
| 5.000 | 0,11088 € | 554,40 € |
| 7.000 | 0,10739 € | 751,73 € |
| 10.000 | 0,10403 € | 1.040,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |










