Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVZF101M1GDE7002U | |
|---|---|
DigiKey Part Number | 587-RAVZF101M1GDE7002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVZF101M1GDE7002U |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 169.4 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TQV101XAP | Panasonic Industry | 42.880 | PCE5051CT-ND | 1,04000 € | Parametric Equivalent |
| EMHK350ARA101MF80G | Chemi-Con | 1.917 | 565-EMHK350ARA101MF80GCT-ND | 0,54000 € | Parametric Equivalent |
| EMHL350ARA101MF80G | Chemi-Con | 4.409 | 565-EMHL350ARA101MF80GCT-ND | 0,82000 € | Parametric Equivalent |
| UCH1V101MCL1GS | Nichicon | 210 | 493-14359-1-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24528 € | 245,28 € |
| Unit Price without VAT: | 0,24528 € |
|---|---|
| Unit Price with VAT: | 0,28698 € |





