
EDK107M063A9PAA | |
|---|---|
DigiKey Part Number | 399-6673-2-ND - Tape & Reel (TR) 399-6673-1-ND - Cut Tape (CT) 399-6673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M063A9PAA |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M063A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH107M063A9PAA | KEMET | 11.562 | 399-14796-1-ND | 0,80000 € | Upgrade |
| EEV107M063A9PAA | KEMET | 10.156 | 399-6702-1-ND | 0,88000 € | Upgrade |
| 107SML063M | CORNELL DUBILIER KNOWLES | 8.986 | 1572-1308-1-ND | 1,69000 € | Direct |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 58.658 | 338-2146-1-ND | 1,75000 € | Direct |
| AVE107M63G24T-F | Cornell Dubilier Knowles | 5.000 | 338-AVE107M63G24T-FTR-ND | 0,31374 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,34900 € | 34,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28064 € | 140,32 € |
| 1.000 | 0,25911 € | 259,11 € |
| 1.500 | 0,24824 € | 372,36 € |
| 2.500 | 0,23612 € | 590,30 € |
| 3.500 | 0,22899 € | 801,47 € |
| 5.000 | 0,22211 € | 1.110,55 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

