C911U152MVVDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26283 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26283 €
Datasheet

Upgrade


KEMET
In Stock: 7.161
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27358 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57609 €
Datasheet
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C911U152MVVDBA7317

DigiKey Part Number
399-9483-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C911U152MVVDBA7317
Description
CAP CER 1500PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U152MVVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,57609 €5.760,90 €
Unit Price without VAT:0,57609 €
Unit Price with VAT:0,67403 €