


C921U152MVWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9485-1-ND - Cut Tape (CT) 399-9485-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U152MVWDBA7317 |
Description | CAP CER 1500PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U152MVWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,42750 € | 42,75 € |
| 500 | 0,35960 € | 179,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33860 € | 338,60 € |
| 2.000 | 0,32134 € | 642,68 € |
| 3.000 | 0,31269 € | 938,07 € |
| 5.000 | 0,30310 € | 1.515,50 € |
| 7.000 | 0,29749 € | 2.082,43 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

