Parametric Equivalent
Parametric Equivalent

C870CF24300AA4J | |
|---|---|
DigiKey Part Number | 399-C870CF24300AA4J-ND |
Manufacturer | |
Manufacturer Product Number | C870CF24300AA4J |
Description | CAP FILM MOTOR START RUN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C870CF24300AA4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 3,54017 € | 407,12 € |
| Unit Price without VAT: | 3,54017 € |
|---|---|
| Unit Price with VAT: | 4,14200 € |



