
C878AF34300AA4J | |
|---|---|
DigiKey Part Number | 399-C878AF34300AA4J-ND |
Manufacturer | |
Manufacturer Product Number | C878AF34300AA4J |
Description | CAP FILM MOTOR START RUN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF34300AA4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,00500 € | 30,05 € |
| 50 | 2,53980 € | 126,99 € |
| 115 | 2,36991 € | 272,54 € |
| 575 | 2,13555 € | 1.227,94 € |
| 1.035 | 2,07309 € | 2.145,65 € |
| 2.530 | 1,99578 € | 5.049,32 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,87890 € |


