Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C107M4PACTM | |
|---|---|
DigiKey Part Number | 399-C1210C107M4PACTMTR-ND - Tape & Reel (TR) 399-C1210C107M4PACTMCT-ND - Cut Tape (CT) 399-C1210C107M4PACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M4PACTM |
Description | 100.UF 16.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C107M4PAC7210 | KEMET | 3.927 | 399-C1210C107M4PAC7210CT-ND | 7,69000 € | Parametric Equivalent |
| C1210C107M4PACTU | KEMET | 119.589 | 399-11270-1-ND | 7,69000 € | Parametric Equivalent |
| 1210YD107MAT4A | KYOCERA AVX | 0 | 478-1210YD107MAT4ACT-ND | 2,00000 € | Parametric Equivalent |
| CC1210MKX5R7BB107 | YAGEO | 0 | 311-2052-1-ND | 1,33000 € | Parametric Equivalent |
| EMK325ABJ107MM-P | Taiyo Yuden | 0 | 587-5426-1-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,51100 € | 55,11 € |
| 50 | 4,78420 € | 239,21 € |
| 100 | 4,55910 € | 455,91 € |
| 500 | 4,50964 € | 2.254,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,05997 € | 4.059,97 € |
| 2.000 | 3,96274 € | 7.925,48 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,57610 € |









