C1210C107M4PACTM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.927
Unit Price: 7,69000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 119.589
Unit Price: 7,69000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 45.068
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 211
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,79000 €
Datasheet
Image for C1210C107M4PACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C107M4PACTM

DigiKey Part Number
399-C1210C107M4PACTMTR-ND - Tape & Reel (TR)
399-C1210C107M4PACTMCT-ND - Cut Tape (CT)
399-C1210C107M4PACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C107M4PACTM
Description
100.UF 16.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C107M4PAC7210KEMET3.927399-C1210C107M4PAC7210CT-ND7,69000 €Parametric Equivalent
C1210C107M4PACTUKEMET119.589399-11270-1-ND7,69000 €Parametric Equivalent
1210YD107MAT4AKYOCERA AVX0478-1210YD107MAT4ACT-ND2,00000 €Parametric Equivalent
CC1210MKX5R7BB107YAGEO0311-2052-1-ND1,33000 €Parametric Equivalent
EMK325ABJ107MM-PTaiyo Yuden0587-5426-1-ND1,79000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,33000 €7,33 €
105,51100 €55,11 €
504,78420 €239,21 €
1004,55910 €455,91 €
5004,50964 €2.254,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,05997 €4.059,97 €
2.0003,96274 €7.925,48 €
Manufacturers Standard Package
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,57610 €