C1206X105J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,68741 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.801
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,10269 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15698 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 343
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09546 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18856 €
Datasheet
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X105J5REC7210

DigiKey Part Number
C1206X105J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X105J5REC7210
Description
CAP CER 1206 1UF 50V X7R 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105J5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08962 €896,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08962 €
Unit Price with VAT:0,10486 €