C1206C470KCGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.254
Unit Price: 0,91000 €
Datasheet

Upgrade


KEMET
In Stock: 632
Unit Price: 0,88000 €
Datasheet

Upgrade


KEMET
In Stock: 1.376
Unit Price: 0,91000 €
Datasheet

Upgrade


KEMET
In Stock: 951
Unit Price: 0,99000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28604 €
Datasheet

Upgrade


KEMET
In Stock: 3.190
Unit Price: 0,94000 €
Datasheet

Similar


KEMET
In Stock: 283
Unit Price: 0,85000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,18820 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 6.157
Unit Price: 0,45000 €
Datasheet
47 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470KCGACTU

DigiKey Part Number
399-C1206C470KCGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C470KCGACTU
Description
CAP CER 47PF 500V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470KCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25714 €642,85 €
Manufacturers Standard Package
Unit Price without VAT:0,25714 €
Unit Price with VAT:0,30085 €