Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C470KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C470KDGACTUCT-ND - Cut Tape (CT) 399-C1206C470KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470KDGACTU |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55000 € | 5,50 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,38920 € | 38,92 € |
| 500 | 0,32528 € | 162,64 € |
| 1.000 | 0,30553 € | 305,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28468 € | 711,70 € |
| 5.000 | 0,27210 € | 1.360,50 € |
| 7.500 | 0,26580 € | 1.993,50 € |
| 12.500 | 0,25882 € | 3.235,25 € |
| 17.500 | 0,25474 € | 4.457,95 € |
| 25.000 | 0,25081 € | 6.270,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |




