C0805X475M4RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,84774 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,73301 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.741
Unit Price: 4,89000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,73583 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 453
Unit Price: 4,76000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 11.585
Unit Price: 3,28000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.474
Unit Price: 3,41000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 858
Unit Price: 2,31000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,56240 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,62234 €
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475M4RAC7210

DigiKey Part Number
C0805X475M4RAC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X475M4RAC7210
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475M4RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09266 €926,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09266 €
Unit Price with VAT:0,10841 €