

CGA4J3X7R1C475M125AE | |
|---|---|
DigiKey Part Number | 445-7955-2-ND - Tape & Reel (TR) 445-7955-1-ND - Cut Tape (CT) 445-7955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C475M125AE |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C475M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20700 € | 10,35 € |
| 100 | 0,18580 € | 18,58 € |
| 500 | 0,14990 € | 74,95 € |
| 1.000 | 0,13880 € | 138,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12597 € | 251,94 € |
| 4.000 | 0,11867 € | 474,68 € |
| 6.000 | 0,11502 € | 690,12 € |
| 10.000 | 0,11097 € | 1.109,70 € |
| 14.000 | 0,10860 € | 1.520,40 € |
| 20.000 | 0,10632 € | 2.126,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

