C0805C222J5HACTU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 990
Unit Price: 0,17000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 105.911
Unit Price: 0,09000 €
Datasheet
2200 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222J5HACTU

DigiKey Part Number
399-9988-2-ND - Tape & Reel (TR)
399-9988-1-ND - Cut Tape (CT)
399-9988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222J5HACTU
Description
CAP CER 2200PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222J5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
500,25140 €12,57 €
1000,22650 €22,65 €
5000,18454 €92,27 €
1.0000,17157 €171,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15211 €608,44 €
8.0000,14487 €1.158,96 €
12.0000,14125 €1.695,00 €
20.0000,13723 €2.744,60 €
28.0000,13489 €3.776,92 €
40.0000,13263 €5.305,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €