
CL21B222KBANNNC | |
|---|---|
DigiKey Part Number | 1276-1171-2-ND - Tape & Reel (TR) 1276-1171-1-ND - Cut Tape (CT) 1276-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B222KBANNNC |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B222KBANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01810 € | 1,81 € |
| 500 | 0,01292 € | 6,46 € |
| 1.000 | 0,01134 € | 11,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00900 € | 36,00 € |
| 8.000 | 0,00813 € | 65,04 € |
| 12.000 | 0,00769 € | 92,28 € |
| 20.000 | 0,00721 € | 144,20 € |
| 28.000 | 0,00693 € | 194,04 € |
| 40.000 | 0,00666 € | 266,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

