C0805C102M5GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01593 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02334 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02277 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.748
Unit Price: 0,32000 €
Datasheet
1000 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102M5GEC

DigiKey Part Number
C0805C102M5GEC-ND
Manufacturer
Manufacturer Product Number
C0805C102M5GEC
Description
CAP CER 0805 1NF 50V C0G 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102M5GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07241 €289,64 €
Manufacturers Standard Package
Unit Price without VAT:0,07241 €
Unit Price with VAT:0,08472 €