
C0805C102M5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C102M5GECTUTR-ND - Tape & Reel (TR) 399-C0805C102M5GECTUCT-ND - Cut Tape (CT) 399-C0805C102M5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102M5GECTU |
Description | CAP CER 0805 1NF 50V C0G 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09894 € | 49,47 € |
| 1.000 | 0,09085 € | 90,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07874 € | 314,96 € |
| 8.000 | 0,07424 € | 593,92 € |
| 12.000 | 0,07198 € | 863,76 € |
| 20.000 | 0,06949 € | 1.389,80 € |
| 28.000 | 0,06803 € | 1.904,84 € |
| 40.000 | 0,06662 € | 2.664,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

