
C0805C102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17971-2-ND - Tape & Reel (TR) 399-17971-1-ND - Cut Tape (CT) 399-17971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J5GACAUTO |
Description | CAP CER 1000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J1GACAUTO | KEMET | 7.274 | 399-15887-1-ND | 0,32000 € | Upgrade |
| C0805C102JAGACAUTO | KEMET | 48 | 399-15950-1-ND | 0,42000 € | Upgrade |
| C0805C102J5HACAUTO | KEMET | 39.631 | 399-16591-1-ND | 0,13000 € | Similar |
| 08055A102J4T2A | KYOCERA AVX | 5.536 | 478-KAM21BCG1H102JTCT-ND | 0,26000 € | Direct |
| CGA4C2C0G1H102J060AA | TDK | 9.932 | 445-6940-1-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03606 € | 18,03 € |
| 1.000 | 0,03242 € | 32,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02696 € | 107,84 € |
| 8.000 | 0,02494 € | 199,52 € |
| 12.000 | 0,02392 € | 287,04 € |
| 20.000 | 0,02280 € | 456,00 € |
| 28.000 | 0,02214 € | 619,92 € |
| 40.000 | 0,02151 € | 860,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

