
C0805C102J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-16591-2-ND - Tape & Reel (TR) 399-16591-1-ND - Cut Tape (CT) 399-16591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J5HACAUTO |
Description | CAP CER 0805 1NF 50V ULTRA STABL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04220 € | 4,22 € |
| 500 | 0,03148 € | 15,74 € |
| 1.000 | 0,02821 € | 28,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02332 € | 93,28 € |
| 8.000 | 0,02151 € | 172,08 € |
| 12.000 | 0,02060 € | 247,20 € |
| 20.000 | 0,01959 € | 391,80 € |
| 28.000 | 0,01901 € | 532,28 € |
| 40.000 | 0,01844 € | 737,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

