C062C474K5R5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 163
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,77469 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,75040 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C062C474K5R5CA7301

DigiKey Part Number
399-C062C474K5R5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C062C474K5R5CA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C062C474K5R5CA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,77469 €1.162,04 €
Manufacturers Standard Package
Unit Price without VAT:0,77469 €
Unit Price with VAT:0,90639 €