
C062C474K5R5TA | |
|---|---|
DigiKey Part Number | 399-C062C474K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C062C474K5R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C474K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,08120 € | 54,06 € |
| 100 | 1,00420 € | 100,42 € |
| 500 | 0,87396 € | 436,98 € |
| 1.000 | 0,83363 € | 833,63 € |
| 2.500 | 0,79104 € | 1.977,60 € |
| 5.000 | 0,76535 € | 3.826,75 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,29320 € |

