C0603X683K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03683 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05043 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03686 €
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X683K1RACTU

DigiKey Part Number
399-C0603X683K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X683K1RACTU
Description
CAP CER 0603 68NF 100VDC X7R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04524 €180,96 €
Manufacturers Standard Package
Unit Price without VAT:0,04524 €
Unit Price with VAT:0,05293 €