Parametric Equivalent

C0603X683K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X683K1RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X683K1RACAUTO |
Description | CAP CER 0603 68NF 100VDC X7R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05043 € | 201,72 € |
| Unit Price without VAT: | 0,05043 € |
|---|---|
| Unit Price with VAT: | 0,05900 € |


