Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X103K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RAC3112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC3112 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K5RAC3121 | KEMET | 0 | 399-C0603X103K5RAC3121TR-ND | 0,08103 € | Parametric Equivalent |
| C0603X103K5RAC3123 | KEMET | 6.228 | 399-C0603X103K5RAC3123CT-ND | 0,32000 € | Parametric Equivalent |
| C0603X103K5RAC3190 | KEMET | 51 | 399-C0603X103K5RAC3190CT-ND | 0,27000 € | Parametric Equivalent |
| C0603X103K5RAC3198 | KEMET | 0 | 399-C0603X103K5RAC3198TR-ND | 0,07661 € | Parametric Equivalent |
| C0603X103K5RAC3316 | KEMET | 4.131 | 399-C0603X103K5RAC3316CT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07985 € | 1.197,75 € |
| Unit Price without VAT: | 0,07985 € |
|---|---|
| Unit Price with VAT: | 0,09342 € |










