Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X103K5RAC3317 | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC3317 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RAC3317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K5RAC3121 | KEMET | 0 | 399-C0603X103K5RAC3121TR-ND | 0,08840 € | Parametric Equivalent |
| C0603X103K5RAC3316 | KEMET | 4.131 | 399-C0603X103K5RAC3316CT-ND | 0,35000 € | Parametric Equivalent |
| C0603X103K5RACAUTO | KEMET | 1.415 | 399-6909-1-ND | 0,35000 € | Parametric Equivalent |
| C0603X103K5RACAUTO7411 | KEMET | 0 | 399-C0603X103K5RACAUTO7411TR-ND | 0,07985 € | Parametric Equivalent |
| CEU3E2X7R1H103K080AE | TDK | 102 | 445-7846-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07921 € | 1.188,15 € |
| Unit Price without VAT: | 0,07921 € |
|---|---|
| Unit Price with VAT: | 0,09268 € |






