C0603C224K4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 45.893
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.171
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 24.794
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.065
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01332 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 28.915
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01802 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01944 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27686 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32855 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25098 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27686 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30712 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33721 €
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C224K4REC

DigiKey Part Number
C0603C224K4REC-ND
Manufacturer
Manufacturer Product Number
C0603C224K4REC
Description
CAP CER 0603 220NF 16V X7R 10%
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224K4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,02403 €192,24 €
Unit Price without VAT:0,02403 €
Unit Price with VAT:0,02812 €